+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W005M

Bridge rectifier: single-phase; Urmax: 50V; If: 1.5A; Ifsm: 50A

Manufacturer: DC COMPONENTS

Manufacturer part number:
W005M
TME Symbol:
W005M-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Load current
1.5A
Max. forward impulse current
50A
Version
round
Case
WOM
Electrical mounting
THT
Leads
wire Ø 0.75mm
Kind of package
bulk
Dimensions
Gross weight1.103 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Round single phase diode bridge rectif. DC COMPONENTS,
*
W005M
3725 in TME stock
Net price for quantities from 5 pcs - 0.17 EURGross price for quantities from 5 pcs - 0.17 EUR
Net price for quantities from 20 pcs - 0.11 EURGross price for quantities from 20 pcs - 0.11 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 250 pcs - 0.08 EURGross price for quantities from 250 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerBag = 250 pcsCardboard = 1 000 pcs