+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W19R-8A

Generator: high voltage; 230VAC; OUT: 8; 0÷120°C; 20kV


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
W19R-8A
TME Symbol:
W19R-8A

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of generator
high voltage
Operating voltage
230V AC
Number of outputs
8
Operating temperature
0...120°C
Electrical life
4000000 cycles
Output voltage
20kV
Gross weight101.18 g
Certificates
See other products in this category: HV generators MIFLEX SOLUTIONS,
*
W19R-8A
44 in TME stock
Net price for quantities from 1 pcs - 8.67 USDGross price for quantities from 1 pcs - 8.67 USD
Net price for quantities from 5 pcs - 7.92 USDGross price for quantities from 5 pcs - 7.92 USD
Net price for quantities from 10 pcs - 7.63 USDGross price for quantities from 10 pcs - 7.63 USD
Net price for quantities from 25 pcs - 7.46 USDGross price for quantities from 25 pcs - 7.46 USD
Net price for quantities from 50 pcs - 7.34 USDGross price for quantities from 50 pcs - 7.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts