+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W4E312000000S050BN

Resonator: SAW; 312MHz; SMD; 3V; 3.8x3.8mm; -40÷85°C


Manufacturer: WTL

Manufacturer part number:
W4E312000000S050BN
TME Symbol:
W4E312000000S050BN

Specification

Manufacturer
WTL
Type of resonator
SAW
Frequency
312MHz
Mounting
SMD
Operating voltage
3V
Dimensions (a x b x c)
3.8x3.8mm
Operating temperature
-40...85°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W4E312000000S050BN
0 in TME stock
Net price for quantities from 1000 pcs - 0.53 GBPGross price for quantities from 1000 pcs - 0.53 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.