+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W58-XB1A4A-4

Circuit breaker; Urated: 250VAC; 50VDC; 4A; SPST-NC; Poles: 1; MCB


Manufacturer: TE Connectivity

Manufacturer part number:
W58-XB1A4A-4
TME Symbol:
W58-XB1A4A-4

Specification

Manufacturer
TE Connectivity
Type of protection
circuit breaker
Rated voltage
50V DC/250V AC
Current rating
4A
Contacts configuration
SPST-NC
Number of poles
1
Mounting
on panel
Leads
for soldering
Mounting hole dimensions
Ø11.2mm
Dielectric strength
1.5kV AC
Breakers application
industrial appliance
Trade name
MCB
Operating temperature
-20...60°C
Gross weight33.48 g
Certificates
See other products in this category: Circuit Breakers TE Connectivity,
*
W58-XB1A4A-4
0 in TME stock
Net price for quantities from 1 pcs - 10.17 EURGross price for quantities from 1 pcs - 10.17 EUR
Net price for quantities from 100 pcs - 8.96 EURGross price for quantities from 100 pcs - 8.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs