+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W58-XB1A4A-7

Circuit breaker; Urated: 250VAC; 50VDC; 7A; SPST-NC; Poles: 1; MCB


Manufacturer: TE Connectivity

Manufacturer part number:
W58-XB1A4A-7
TME Symbol:
W58-XB1A4A-7

Specification

Manufacturer
TE Connectivity
Type of protection
circuit breaker
Rated voltage
50V DC/250V AC
Current rating
7A
Contacts configuration
SPST-NC
Number of poles
1
Mounting
on panel
Leads
for soldering
Mounting hole dimensions
Ø11.2mm
Dielectric strength
1.5kV AC
Breakers application
industrial appliance
Trade name
MCB
Operating temperature
-20...60°C
Gross weight33.08 g
Certificates
See other products in this category: Circuit Breakers TE Connectivity,
*
W58-XB1A4A-7
11 in TME stock
Net price for quantities from 1 pcs - 8.95 USDGross price for quantities from 1 pcs - 8.95 USD
Net price for quantities from 100 pcs - 8.33 USDGross price for quantities from 100 pcs - 8.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs