+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ002BLBBF10

Test lead: single; 10A; banana plug 4mm,both sides; Urated: 1kV


Manufacturer: SONEL

Manufacturer part number:
WAPRZ002BLBBF10
TME Symbol:
WAPRZ002BLBBF10

Specification

Manufacturer
SONEL
Type of test lead
single
Current rating
10A
Rated voltage
1kV
Cable length
2m
Colour
black
Conform to the norm
CAT IV 1000V EN 61010
Contact material
nickel
Wire insulation material
PVC
Related items
CMM-10, CMM-11, CMM-30, CMM-40, CMM-60, CMP-200F, CMP-400, CMP-401, CMP-1006, CMP-2000, CMP-3000, LKZ-720-ENG, LKZ-720-PL, TDR-410-ENG, TDR-410-PL, TDR-420-ENG, TDR-420-PL, TKF-13, WMPLLKN720
Design
fuse x1
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight100 g
EAN code5907624029149
See other products in this category: Single Test Leads SONEL,
*
WAPRZ002BLBBF10
0 in TME stock
Net price for quantities from 1 pcs - 36.93 GBPGross price for quantities from 1 pcs - 36.93 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.