+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ004BLBB

Test lead: single; banana plug 4mm,both sides; insulated; Len: 4m


Manufacturer: SONEL

Manufacturer part number:
WAPRZ004BLBB
TME Symbol:
WAPRZ004BLBB

Specification

Manufacturer
SONEL
Type of test lead
single
Connector variant
insulated
Rated voltage
1kV
Cable length
4m
Colour
black
Wire cross-section
1mm2
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Contact material
nickel
Wire insulation material
silicone
Related items
MRU-120HD-ENG, MRU-120HD-PL
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight105.02 g
EAN code5907624031029
See other products in this category: Single Test Leads SONEL,
*
WAPRZ004BLBB
0 in TME stock
Net price for quantities from 1 pcs - 28.78 USDGross price for quantities from 1 pcs - 28.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.