+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ005YECC

Test lead; banana plug 4mm,both sides; Len: 5m; yellow


Manufacturer: SONEL

Manufacturer part number:
WAPRZ005YECC
TME Symbol:
WAPRZ005YECC

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Cable length
5m
Colour
yellow
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight180 g
EAN code5907624000414
See other products in this category: Single Test Leads SONEL,
*
WAPRZ005YECC
0 in TME stock
Net price for quantities from 1 pcs - 40.76 USDGross price for quantities from 1 pcs - 40.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.