+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ015BUBBN

Test lead: single; banana plug 4mm,both sides; insulated; blue


Manufacturer: SONEL

Manufacturer part number:
WAPRZ015BUBBN
TME Symbol:
WAPRZ015BUBBN

Specification

Manufacturer
SONEL
Type of test lead
single
Connector variant
insulated
Cable length
15m
Colour
blue
Standard equipment
cable reel
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight199.5 g
EAN code5907624005808
See other products in this category: Single Test Leads SONEL,
*
WAPRZ015BUBBN
0 in TME stock
Net price for quantities from 1 pcs - 35.77 EURGross price for quantities from 1 pcs - 35.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.