+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ2X2BLBB

Test lead; banana plug 4mm,both sides; insulated; Urated: 1kV

Manufacturer: SONEL

Manufacturer part number:
WAPRZ2X2BLBB
TME Symbol:
WAPRZ2X2BLBB

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Connector variant
insulated
Rated voltage
1kV
Cable length
2.2m
Colour
black
Wire cross-section
1mm2
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Wire insulation material
silicone
Related items
MRU-10-ENG, MRU-10-PL, MRU-21-ENG, MRU-21-PL, MRU-30-ENG, MRU-30-PL, MRU-120-ENG, MRU-120-PL, MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL, TKF-13
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight100 g
EAN code5907624000605
See other products in this category: Single Test Leads SONEL,
*
WAPRZ2X2BLBB
0 in TME stock
Net price for quantities from 1 pcs - 23.94 EURGross price for quantities from 1 pcs - 23.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.