+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WBZ451PE-I

Module: Bluetooth Low Energy; Bluetooth: 5.2,BLE; 12dBm; Class: 1


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
WBZ451PE-I
TME Symbol:
WBZ451PE-I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth Low Energy
Bluetooth version
5.2, BLE
Transmitter output power
12dBm
Bluetooth class
1
Communictions protocol
IEEE 802.15.4, ZigBee
Receiver sensitivity
-103dBm
Mounting
SMD
Frequency
2.4GHz
Kind of package
in-tray
Communications modules features
antenna
Operating temperature
-40...85°C
Manufacturer standard package
72pcs.
Gross weight1.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
WBZ451PE-I
0 in TME stock
Net price for quantities from 1 pcs - 5.22 USDGross price for quantities from 1 pcs - 5.22 USD
Net price for quantities from 5 pcs - 5.09 USDGross price for quantities from 5 pcs - 5.09 USD
Net price for quantities from 25 pcs - 4.93 USDGross price for quantities from 25 pcs - 4.93 USD
Net price for quantities from 72 pcs - 4.89 USDGross price for quantities from 72 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 72 pcs