+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WE-302FB-RYG

Signalling column; red/amber/green; LED; 24VDC; 24VAC; IP54; WE

Manufacturer: PATLITE

Manufacturer part number:
WE-302FB-RYG
TME Symbol:
WE-302FB-RYG

Specification

Manufacturer
PATLITE
Type of signaller
signalling column
Colour
red/amber/green
Signalling method
blinking light, buzzer, continuous light
Light source
LED
Sound level
90dB (d=1 m)
IP rating
IP54
Manufacturer series
WE
Body colour
silver
Body material
plastic
Operating temperature
-30...60°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight447.2 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
WE-302FB-RYG
1 in TME stock
Net price for quantities from 1 pcs - 184.16 GBPGross price for quantities from 1 pcs - 184.16 GBP
Net price for quantities from 5 pcs - 171.88 GBPGross price for quantities from 5 pcs - 171.88 GBP
Net price for quantities from 10 pcs - 159.60 GBPGross price for quantities from 10 pcs - 159.60 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.