+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WE-402-RYGB

Signalling column; red/amber/green/blue; LED; 24VDC; 24VAC; IP65


Manufacturer: PATLITE

Manufacturer part number:
WE-402-RYGB
TME Symbol:
WE-402-RYGB

Specification

Manufacturer
PATLITE
Type of signaller
signalling column
Colour
red/amber/green/blue
Signalling method
continuous light
Light source
LED
IP rating
IP65
Manufacturer series
WE
Body colour
silver
Body material
plastic
Operating temperature
-30...60°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight437.5 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
WE-402-RYGB
1 in TME stock
Net price for quantities from 1 pcs - 221.82 USDGross price for quantities from 1 pcs - 221.82 USD
Net price for quantities from 5 pcs - 207.03 USDGross price for quantities from 5 pcs - 207.03 USD
Net price for quantities from 10 pcs - 192.24 USDGross price for quantities from 10 pcs - 192.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.