+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9915XTDN

Screwdriver bit; clutch,Torx®; RB0,TX15; Overall len: 152mm

Manufacturer: WELLER

Manufacturer part number:
9915XTDN
TME Symbol:
WEL.9915XTDN

Specification

Manufacturer
WELLER
Type of tool
screwdriver bit
Kind of bit
clutch, Torx®
Bit size
RB0, TX15
Overall length
152mm
Related items
991N
Gross weight10 g
See other products in this category: Screwdriver Bits WELLER,
*
9915XTDN
0 in TME stock
Net price for quantities from 1 pcs - 8.30 EURGross price for quantities from 1 pcs - 8.30 EUR
Net price for quantities from 3 pcs - 7.72 EURGross price for quantities from 3 pcs - 7.72 EUR
No. of pieces (Multiplicity: 1)