+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97584004

Connection module; IP54; -20÷50°C; signalling column

Manufacturer: WERMA

Manufacturer part number:
97584004
TME Symbol:
WER-97584004

Specification

Manufacturer
WERMA
Type of signallers accessories
connection module
IP rating
IP54
Operating temperature
-20...50°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 50
Gross weight306.8 g
Certificates
EAN code4049787008249
See other products in this category: Signalling Columns WERMA,
*
97584004
5 in TME stock
Net price for quantities from 1 pcs - 38.55 EURGross price for quantities from 1 pcs - 38.55 EUR
Net price for quantities from 5 pcs - 35.86 EURGross price for quantities from 5 pcs - 35.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.