+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97584502

Wall mounting element; IP54; -20÷50°C; signalling column


Manufacturer: WERMA

Manufacturer part number:
97584502
TME Symbol:
WER-97584502

Specification

Manufacturer
WERMA
Type of signallers accessories
wall mounting element
IP rating
IP54
Operating temperature
-20...50°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 50
Gross weight30 g
Certificates
EAN code4049787008133
See other products in this category: Signalling Columns WERMA,
*
97584502
0 in TME stock
Net price for quantities from 1 pcs - 15.35 GBPGross price for quantities from 1 pcs - 15.35 GBP
Net price for quantities from 5 pcs - 14.28 GBPGross price for quantities from 5 pcs - 14.28 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.