+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | WERA | |
Type of screwdriver | insulated | |
Kind of screwdriver | slim | |
Kind of bit | slot | |
Bit size | 4x0.8mm | |
Blade length | 100mm | |
Overall length | 181mm | |
Max. operating voltage | 1kV AC | |
Conform to the norm | EN 60900 VDE | |
Blade material | steel | |
Tools application | for electricians |