+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: SILICON LABS
Manufacturer | SILICON LABS | |
Type of communications module | WiFi | |
Transmitter output power | 17dBm | |
Communictions protocol | DHCP, DNS, IEEE 802.11b/g/n, TCP/IP, UDP | |
Receiver sensitivity | -91dBm | |
Mounting | SMD | |
Dimensions | 15.4x26.2x2.1mm | |
Data transfer rate | 20Mbps | |
Frequency | 2.4GHz | |
TX/RX supply current | 150/61mA | |
Connection | I-PEX (u.FL) | |
Quiescent current | 2.5mA | |
Communications modules features | antenna connector | |
Operating temperature | -40...85°C |