+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1392000

Screwdriver bit; 6-angles socket; 1/4"; HEX 10mm


Manufacturer: WOLFCRAFT

Manufacturer part number:
1392000
TME Symbol:
WF1392000

Specification

Manufacturer
WOLFCRAFT
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Socket size
HEX 10mm
Overall length
50mm
Gross weight32.7 g
See other products in this category: Screwdriver Bits WOLFCRAFT,
*
1392000
3 in TME stock
Net price for quantities from 1 pcs - 10.05 EURGross price for quantities from 1 pcs - 10.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts