+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4055000

Holder; Socket size-inch: 1/4"; HEX 1/4"; screwdriver bits

Manufacturer: WOLFCRAFT

Manufacturer part number:
4055000
TME Symbol:
WF4055000

Specification

Manufacturer
WOLFCRAFT
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Socket size - inch
HEX 1/4"
Version
magnetic, with limiter, with regulation
Tools application
screwdriver bits
Gross weight34 g
See other products in this category: Screwdriver Bits WOLFCRAFT,
*
4055000
0 in TME stock
Net price for quantities from 1 pcs - 6.55 EURGross price for quantities from 1 pcs - 6.55 EUR
Net price for quantities from 3 pcs - 6.08 EURGross price for quantities from 3 pcs - 6.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.