You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

WG480D25Z

Relay: solid state; Ucntrl: 3÷32VDC; 25A; 24÷530VAC; WG480; 1-phase

Manufacturer: COMUS

Manufacturer part number:
WG480D25Z
TME Symbol:
WG480-D25Z

Specification

Manufacturer
COMUS
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
25A
Switched voltage
24...530V AC
Manufacturer series
WG480
Relay variant
1-phase
Switching method
zero voltage switching
Operating temperature
-20...80°C
Related items
WG-COVER
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100.15 g
Certificates
See other products in this category: One Phase Solid State Relays COMUS,
See other products from this series.:
*
WG480D25Z
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 25 pcs