+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: COMUS
Manufacturer | COMUS | |
Type of relay | solid state | |
Control voltage | 3...32V DC | |
Max. operating current | 45A | |
Switched voltage | 24...480V AC | |
Relay variant | 3-phase | |
Switching method | zero voltage switching | |
Body dimensions | 107x73.2x27mm | |
Manufacturer series | WGA3 | |
Operating temperature | -20...80°C |