+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

561-02735

Markers; Marking: ground; 2.8÷3.8mm; polyamide; green; -40÷85°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-02735
TME Symbol:
WIC2-EARTH-GN

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
ground
Cable external diameter
2.8...3.8mm
Material
polyamide
Colour
green
Operating temperature
-40...85°C
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
5.6mm
Height
7.1mm
Length
3mm
Related items
WICTOOL
Gross weight0.226 g
Certificates
EAN code4031026449142
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-02735
0 in TME stock
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 5000 pcs - 0.05 EURGross price for quantities from 5000 pcs - 0.05 EUR
Net price for quantities from 15000 pcs - 0.05 EURGross price for quantities from 15000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 1 000)
Packaging method by the manufacturerBlister = 200 pcsCardboard = 1 000 pcs