+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00971

Wrench: socket spanner; HEX 8mm; Chrom-vanadium steel


Manufacturer: WIHA

Manufacturer part number:
00971
TME Symbol:
WIHA.00971

Specification

Manufacturer
WIHA
Type of wrench
socket spanner
Socket size
HEX 8mm
Material
Chrom-vanadium steel
Plating material
nickel
Overall length
157mm
Kind of handle
T
Working part length
125mm
Gross weight84.19 g
EAN code4010995009717
See other products in this category: Socket Wrenches WIHA,
*
00971
5 in TME stock
Net price for quantities from 1 pcs - 8.83 GBPGross price for quantities from 1 pcs - 8.83 GBP
Net price for quantities from 5 pcs - 8.52 GBPGross price for quantities from 5 pcs - 8.52 GBP
Net price for quantities from 10 pcs - 8.20 GBPGross price for quantities from 10 pcs - 8.20 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs