+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00973

Wrench: socket spanner; HEX 8mm; Chrom-vanadium steel


Manufacturer: WIHA

Manufacturer part number:
00973
TME Symbol:
WIHA.00973

Specification

Manufacturer
WIHA
Type of wrench
socket spanner
Socket size
HEX 8mm
Material
Chrom-vanadium steel
Plating material
nickel
Overall length
382mm
Kind of handle
T
Working part length
350mm
Gross weight134.37 g
EAN code4010995009731
See other products in this category: Socket Wrenches WIHA,
*
00973
0 in TME stock
Net price for quantities from 1 pcs - 15.84 USDGross price for quantities from 1 pcs - 15.84 USD
Net price for quantities from 5 pcs - 15.28 USDGross price for quantities from 5 pcs - 15.28 USD
Net price for quantities from 10 pcs - 14.71 USDGross price for quantities from 10 pcs - 14.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.