+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00977

Wrench: socket spanner; HEX 10mm; Chrom-vanadium steel


Manufacturer: WIHA

Manufacturer part number:
00977
TME Symbol:
WIHA.00977

Specification

Manufacturer
WIHA
Type of wrench
socket spanner
Socket size
HEX 10mm
Material
Chrom-vanadium steel
Plating material
nickel
Overall length
157mm
Kind of handle
T
Working part length
125mm
Gross weight113.47 g
EAN code4010995009779
See other products in this category: Socket Wrenches WIHA,
*
00977
2 in TME stock
Net price for quantities from 1 pcs - 10.97 EURGross price for quantities from 1 pcs - 10.97 EUR
Net price for quantities from 5 pcs - 10.57 EURGross price for quantities from 5 pcs - 10.57 EUR
Net price for quantities from 10 pcs - 10.18 EURGross price for quantities from 10 pcs - 10.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.