+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01005

Wrench: socket spanner; square; 6mm; Chrom-vanadium steel

Manufacturer: WIHA

Manufacturer part number:
01005
TME Symbol:
WIHA.01005

Specification

Manufacturer
WIHA
Type of wrench
socket spanner
Kind of wrench
square
Socket size
6mm
Material
Chrom-vanadium steel
Plating material
nickel
Overall length
157mm
Kind of handle
T
Working part length
125mm
Gross weight83.5 g
EAN code4010995010058
See other products in this category: Socket Wrenches WIHA,
*
01005
0 in TME stock
Net price for quantities from 1 pcs - 15.71 USDGross price for quantities from 1 pcs - 15.71 USD
Net price for quantities from 5 pcs - 15.15 USDGross price for quantities from 5 pcs - 15.15 USD
Net price for quantities from 10 pcs - 14.59 USDGross price for quantities from 10 pcs - 14.59 USD
No. of pieces (Multiplicity: 1)