+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01007

Wrench: socket spanner; 10mm; square; Chrom-vanadium steel


Manufacturer: WIHA

Manufacturer part number:
01007
TME Symbol:
WIHA.01007

Specification

Manufacturer
WIHA
Type of wrench
socket spanner
Socket size
10mm
Kind of holder
square
Material
Chrom-vanadium steel
Plating material
nickel
Overall length
157mm
Kind of handle
T
Working part length
125mm
Gross weight120 g
EAN code4010995010072
See other products in this category: Socket Wrenches WIHA,
*
01007
0 in TME stock
Net price for quantities from 1 pcs - 16.74 EURGross price for quantities from 1 pcs - 16.74 EUR
Net price for quantities from 5 pcs - 16.15 EURGross price for quantities from 5 pcs - 16.15 EUR
Net price for quantities from 10 pcs - 15.55 EURGross price for quantities from 10 pcs - 15.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.