+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01913

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 72mm

Manufacturer: WIHA

Manufacturer part number:
01913
TME Symbol:
WIHA.01913

Specification

Manufacturer
WIHA
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm, magnetic
Socket size - inch
HEX 1/4"
Overall length
72mm
Version
magnetic, with retaining ring
Tools application
screwdriver bits
Gross weight28.62 g
EAN code4010995019136
See other products in this category: Screwdriver Bits WIHA,
*
01913
3 in TME stock
Net price for quantities from 1 pcs - 7.83 GBPGross price for quantities from 1 pcs - 7.83 GBP
Net price for quantities from 5 pcs - 7.55 GBPGross price for quantities from 5 pcs - 7.55 GBP
Net price for quantities from 10 pcs - 7.27 GBPGross price for quantities from 10 pcs - 7.27 GBP
No. of pieces (Multiplicity: 1)