+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41585

Screwdriver bit; Phillips; PH1; 1/4"; Overall len: 25mm; 5pcs; Y


Manufacturer: WIHA

Manufacturer part number:
41585
TME Symbol:
WIHA.41585

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH1
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
5pcs.
Manufacturer series
Y
Gross weight42.9 g
EAN code4010995415853
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
41585
1 in TME stock
Net price for quantities from 1 set - 8.33 EURGross price for quantities from 1 set - 8.33 EUR
Net price for quantities from 5 set - 8.03 EURGross price for quantities from 5 set - 8.03 EUR
Net price for quantities from 12 set - 7.50 EURGross price for quantities from 12 set - 7.50 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 6 set