+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42113

Screwdriver bit; Torx®; TX30; 1/4"; Overall len: 29mm; 5pcs; TY

Manufacturer: WIHA

Manufacturer part number:
42113
TME Symbol:
WIHA.42113

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX30
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Overall length
29mm
Quantity in set/package
5pcs.
Manufacturer series
TY
Gross weight53.8 g
EAN code4010995421137

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
42113
6 in TME stock
Net price for quantities from 1 set - 13.88 EURGross price for quantities from 1 set - 13.88 EUR
Net price for quantities from 5 set - 13.38 EURGross price for quantities from 5 set - 13.38 EUR
Net price for quantities from 10 set - 12.49 EURGross price for quantities from 10 set - 12.49 EUR
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 set