+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44355

Extension; square; 3/8"; square; 1/4"; insulated


Manufacturer: WIHA

Manufacturer part number:
44355
TME Symbol:
WIHA.44355

Specification

Manufacturer
WIHA
Type of socket accessories
extension
Kind of socket
square
Socket size - inch
3/8"
Kind of holder
square
Holder socket size - inch
1/4"
Version
insulated
Gross weight73 g
EAN code4010995443559
See other products in this category: Socket Wrenches WIHA,
*
44355
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.53 USDGross price for quantities from 1 pcs - 31.53 USD
Net price for quantities from 5 pcs - 30.41 USDGross price for quantities from 5 pcs - 30.41 USD
Net price for quantities from 10 pcs - 29.73 USDGross price for quantities from 10 pcs - 29.73 USD