+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIT-MK-1

Label; polyamide; natural; leaded; cable ties 4.8 mm width


Manufacturer: ESSENTRA

Manufacturer part number:
WIT-MK-1
TME Symbol:
WIT-MK-1

Specification

Manufacturer
ESSENTRA
Type of cable accessories
label
Material
polyamide
Colour
natural
Mechanical mounting
leaded
Cable accessories application
cable ties 4.8 mm width
Flammability rating
UL94V-2
Width
12.7mm
Length
32.8mm
Dimensions
Gross weight0.337 g
Certificates
See other products in this category: Wire Markers ESSENTRA,
*
WIT-MK-1
1460 in TME stock
Net price for quantities from 20 pcs - 0.29 EURGross price for quantities from 20 pcs - 0.29 EUR
Net price for quantities from 200 pcs - 0.24 EURGross price for quantities from 200 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs