+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WK-2.29

Enclosure: multipurpose; X: 56mm; Y: 80mm; Z: 22mm; black

Manufacturer: TEKO

Manufacturer part number:
WK-2.29
TME Symbol:
WK-2.29

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
56mm
Dimension Y
80mm
Dimension Z
22mm
Enclosure material
ABS, polycarbonate
Body colour
black
Gross weight31.4 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
*
WK-2.29
20 in TME stock
Net price for quantities from 1 pcs - 8.12 EURGross price for quantities from 1 pcs - 8.12 EUR
Net price for quantities from 10 pcs - 7.47 EURGross price for quantities from 10 pcs - 7.47 EUR
Net price for quantities from 50 pcs - 6.58 EURGross price for quantities from 50 pcs - 6.58 EUR
No. of pieces (Multiplicity: 1)