+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WK-3.29

Enclosure: multipurpose; X: 46mm; Y: 90mm; Z: 20mm; black

Manufacturer: TEKO

Manufacturer part number:
WK-3.29
TME Symbol:
WK-3.29

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
46mm
Dimension Y
90mm
Dimension Z
20mm
Enclosure material
ABS, polycarbonate
Body colour
black
Gross weight28.7 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
*
WK-3.29
0 in TME stock
Net price for quantities from 1 pcs - 8.78 USDGross price for quantities from 1 pcs - 8.78 USD
Net price for quantities from 10 pcs - 8.09 USDGross price for quantities from 10 pcs - 8.09 USD
Net price for quantities from 50 pcs - 7.11 USDGross price for quantities from 50 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)