+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WKO392MCPCF0KR

Capacitor: ceramic; suppression capacitor,X1,Y2; 3.9nF; Y5U; ±20%


Manufacturer: VISHAY

Manufacturer part number:
WKO392MCPCF0KR
TME Symbol:
WKO392MCPCF0KR

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Kind of capacitor
suppression capacitor, X1, Y2
Capacitance
3.9nF
Dielectric
Y5U
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Operating voltage X class
440V AC
Operating voltage Y class
300V AC
Gross weight1.733 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
WKO392MCPCF0KR
0 in TME stock
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.