+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0252111521

Markers; Marking: 6; 1.3÷3mm; PVC; blue; -30÷80°C; leaded; CLI C


Manufacturer: WEIDMÜLLER

Manufacturer part number:
0252111521

Alternative designations: CLI C 02-3 BL/WS 6 MP

TME Symbol:
WM-0252111521

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Marking
6
Cable external diameter
1.3...3mm
Material
PVC
Colour
blue
Operating temperature
-30...80°C
Mechanical mounting
leaded
Manufacturer series
CLI C
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
3.4mm
Height
3mm
Printed character colour
white
Gross weight0.026 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
0252111521
2600 in TME stock
Net price for quantities from 200 pcs - 0.06 EURGross price for quantities from 200 pcs - 0.06 EUR
Net price for quantities from 600 pcs - 0.05 EURGross price for quantities from 600 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcs