+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1919000000

Markers; 4.1÷4.9mm; polyamide 66; yellow; -40÷100°C; leaded; SF


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1919000000

Alternative designations: SF 4.5/21 MC NE GE V2

TME Symbol:
WM-1919000000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Cable external diameter
4.1...4.9mm
Material
polyamide 66
Colour
yellow
Operating temperature
-40...100°C
Mechanical mounting
leaded
Manufacturer series
SF
Cable accessories application
cables and wires
Flammability rating
UL94V-2
Width
7.4mm
Height
21mm
Gross weight0.831 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
1919000000
288 in TME stock
Net price for quantities from 96 pcs - 0.28 USDGross price for quantities from 96 pcs - 0.28 USD
Net price for quantities from 288 pcs - 0.25 USDGross price for quantities from 288 pcs - 0.25 USD
Net price for quantities from 480 pcs - 0.22 USDGross price for quantities from 480 pcs - 0.22 USD
No. of pieces (Multiplicity: 96)
Minimum order quantity: 96.
Multiplicity: 96.
Packaging method by the manufacturerCardboard = 96 pcs