+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMF2E416J000000BR

Capacitor: polypropylene; 41uF; ±5%; Ø39.5x55mm; Leads: axial; THT

Manufacturer: WEET

Manufacturer part number:
WMF2E416J000000BR
TME Symbol:
WMF2E416J000000BR

Specification

Manufacturer
WEET
Type of capacitor
polypropylene
Capacitance
41µF
Tolerance
±5%
Capacitor application
audio equipment
Body dimensions
Ø39.5x55mm
Leads
axial
Mounting
THT
Manufacturer series
WMF
Operating temperature
-55...85°C
Diameter
39.5mm
Height
55mm
Operating voltage
250V
Gross weight350 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio polypropylene capacitors WEET,
See other products from this series.:
*
WMF2E416J000000BR
0 in TME stock
Net price for quantities from 100 pcs - 8.59 GBPGross price for quantities from 100 pcs - 8.59 GBP
No. of pieces (Multiplicity: 100)