+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMF2G155J000000BR

Capacitor: polypropylene; 1.5uF; ±5%; Ø13.5x30.5mm; Leads: axial


Manufacturer: WEET

Manufacturer part number:
WMF2G155J000000BR
TME Symbol:
WMF2G155J000000BR

Specification

Manufacturer
WEET
Type of capacitor
polypropylene
Capacitance
1.5µF
Tolerance
±5%
Capacitor application
audio equipment
Body dimensions
Ø13.5x30.5mm
Leads
axial
Mounting
THT
Manufacturer series
WMF
Operating temperature
-55...85°C
Diameter
13.5mm
Height
30.5mm
Operating voltage
400V
Gross weight51.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio polypropylene capacitors WEET,
See other products from this series.:
*
WMF2G155J000000BR
0 in TME stock
Net price for quantities from 200 pcs - 0.56 EURGross price for quantities from 200 pcs - 0.56 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.