+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMH2A825E000000BR

Capacitor: polypropylene; 8.2uF; ±3%; Ø25x85mm; Leads: axial; THT


Manufacturer: WEET

Manufacturer part number:
WMH2A825E000000BR
TME Symbol:
WMH2A825E000000BR

Specification

Manufacturer
WEET
Type of capacitor
polypropylene
Capacitance
8.2µF
Tolerance
±3%
Capacitor application
audio equipment
Body dimensions
Ø25x85mm
Leads
axial
Mounting
THT
Manufacturer series
WMH
Operating temperature
-55...85°C
Diameter
25mm
Height
85mm
Operating voltage
100V
Gross weight51.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio polypropylene capacitors WEET,
See other products from this series.:
*
WMH2A825E000000BR
0 in TME stock
Net price for quantities from 10 pcs - 31.81 EURGross price for quantities from 10 pcs - 31.81 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.