+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMO2J104J000000BR

Capacitor: polypropylene; 100nF; ±5%; Ø25x21mm; Leads: axial; THT


Manufacturer: WEET

Manufacturer part number:
WMO2J104J000000BR
TME Symbol:
WMO2J104J000000BR

Specification

Manufacturer
WEET
Type of capacitor
polypropylene
Capacitance
0.1µF
Tolerance
±5%
Capacitor application
audio equipment
Body dimensions
Ø25x21mm
Leads
axial
Mounting
THT
Manufacturer series
WMO
Diameter
25mm
Height
21mm
Operating voltage
630V
Gross weight51.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio polypropylene capacitors WEET,
See other products from this series.:
*
WMO2J104J000000BR
0 in TME stock
Net price for quantities from 20 pcs - 24.05 EURGross price for quantities from 20 pcs - 24.05 EUR
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.