+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMSC010H12B1P6T

Module; transistor/transistor; 1.2kV; 107A; Press-in PCB; 152W


Manufacturer: WeEn Semiconductors

Manufacturer part number:
WMSC010H12B1P6T
TME Symbol:
WMSC010H12B1P6T

Specification

Manufacturer
WeEn Semiconductors
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
107A
Topology
MOSFET half-bridge, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
10mΩ
Pulsed drain current
210A
Power dissipation
152W
Technology
SiC
Gate-source voltage
-4...18V
Mechanical mounting
screw
Gross weight20 g
Certificates
See other products in this category: Transistor modules WeEn Semiconductors,
*
WMSC010H12B1P6T
0 in TME stock
No. of pieces (Multiplicity: 16)
Minimum order quantity: 16.
Multiplicity: 16.
Product for special order