+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W074135

Socket: 12-angles; socket spanner; 11mm; 3/8"; Plating: chromium

Manufacturer: Workpro

Manufacturer part number:
W074135
TME Symbol:
WP-W074135WE

Specification

Manufacturer
Workpro
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
11mm
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight29.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Socket Wrenches Workpro,
*
W074135
61 in TME stock
Net price for quantities from 1 pcs - 0.36 GBPGross price for quantities from 1 pcs - 0.36 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs