+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WPCFC512M-HFITI-AA

Memory card; Compact Flash,SLC; 512MB; industrial; -40÷85°C


Manufacturer: APRO

Manufacturer part number:
WPCFC512M-HFITI-AA
TME Symbol:
WPCFC512M-HFITI-AA

Specification

Manufacturer
APRO
Type of data storage device
memory card
Kind of card
Compact Flash, SLC
Memory capacity
512MB
Version
industrial
Operating temperature
-40...85°C
Manufacturer series
HERMIT-F
Gross weight14.89 g
Certificates
See other products in this category: Memory Cards APRO,
See other products from this series.:
*
WPCFC512M-HFITI-AA
7 in TME stock
Net price for quantities from 1 pcs - 96.98 USDGross price for quantities from 1 pcs - 96.98 USD
Net price for quantities from 3 pcs - 83.13 USDGross price for quantities from 3 pcs - 83.13 USD
Net price for quantities from 5 pcs - 73.89 USDGross price for quantities from 5 pcs - 73.89 USD
Net price for quantities from 10 pcs - 64.65 USDGross price for quantities from 10 pcs - 64.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 10 pcs