+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12955

Display: e-paper; 1.54"; 200x200; Window dimensions: 27.6x27.6mm


Manufacturer: WAVESHARE

Manufacturer part number:
12955
TME Symbol:
WSH-12955

Specification

Manufacturer
WAVESHARE
Type of display
e-paper
Screen size
1.54"
Display resolution
200x200
Window dimensions (H x W)
27.6x27.6mm
Dimensions
48x33mm
Kind of display
graphical
Colour
black-white
Interface
3/4-wire SPI
Trade name
EPD Electrophoretic Display
Supply voltage
  • 3.3V DC
Gross weight25.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: E-paper WAVESHARE,
*
12955
26 in TME stock
Net price for quantities from 1 pcs - 13.60 EURGross price for quantities from 1 pcs - 13.60 EUR
Net price for quantities from 3 pcs - 11.19 EURGross price for quantities from 3 pcs - 11.19 EUR
Net price for quantities from 10 pcs - 9.81 EURGross price for quantities from 10 pcs - 9.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.