+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14747

Display: OLED; 1.5"; 128x128; 44.5x37mm; RGB; PIN: 7; 3.3÷5VDC; 160°


Manufacturer: WAVESHARE

Manufacturer part number:
14747
TME Symbol:
WSH-14747

Specification

Manufacturer
WAVESHARE
Type of display
OLED
Screen size
1.5"
Display resolution
128x128
Dimensions
44.5x37mm
Colour
RGB
Number of pins
7
Kind of controller
SSD1351
Interface
3/4-wire SPI
No. of colours
65k
Viewing angle
160°
Touchpad
none
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 3.3...5V DC
Kit contents
  • cable
  • display module
Gross weight26.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays WAVESHARE,
*
14747
48 in TME stock
Net price for quantities from 1 pcs - 24.41 USDGross price for quantities from 1 pcs - 24.41 USD
Net price for quantities from 3 pcs - 22.40 USDGross price for quantities from 3 pcs - 22.40 USD
Net price for quantities from 10 pcs - 21.40 USDGross price for quantities from 10 pcs - 21.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.