+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16103

Resolution: 1080x1920; 5.5"; RGB; 140.4x74.76mm; 5VDC; 170°


Manufacturer: WAVESHARE

Manufacturer part number:
16103
TME Symbol:
WSH-16103

Specification

Manufacturer
WAVESHARE
Display resolution
1080x1920
Screen size
5.5"
Type of display
AMOLED
Colour
RGB
Dimensions
140.4x74.76mm
Interface
HDMI
Touchpad
capacitive
Application - series/manufacturer
Jetson Nano, Raspberry Pi
Viewing angle
170°
Connection
HDMI
Supply voltage
  • 5V DC
Gross weight330.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays WAVESHARE,
*
16103
9 in TME stock
Net price for quantities from 1 pcs - 97.04 EURGross price for quantities from 1 pcs - 97.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.