+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19376

Display: OLED; 1.3"; 64x128; 14.7x29.42mm; white; 3.3VDC


Manufacturer: WAVESHARE

Manufacturer part number:
19376
TME Symbol:
WSH-19376

Specification

Manufacturer
WAVESHARE
Type of display
OLED
Screen size
1.3"
Display resolution
64x128
Dimensions
14.7x29.42mm
Colour
white
Kind of controller
SH1107
Touchpad
none
Supply voltage
  • 3.3V DC
Interface
  • I2C
  • SPI
Gross weight16.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays WAVESHARE,
*
19376
4 in TME stock
Net price for quantities from 1 pcs - 9.38 USDGross price for quantities from 1 pcs - 9.38 USD
Net price for quantities from 3 pcs - 8.99 USDGross price for quantities from 3 pcs - 8.99 USD
Net price for quantities from 10 pcs - 8.78 USDGross price for quantities from 10 pcs - 8.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.