+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21322

Resolution: 2560x1600; 10.5"; RGB; 245.19x162.77x11.6mm; 5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
21322
TME Symbol:
WSH-21322

Specification

Manufacturer
WAVESHARE
Display resolution
2560x1600
Screen size
10.5"
Type of display
AMOLED
Colour
RGB
Dimensions
245.19x162.77x11.6mm
Interface
HDMI
Touchpad
capacitive
Application - series/manufacturer
Jetson Nano, Raspberry Pi
Viewing angle
160°
Connection
HDMI, Jack 3.5mm socket, USB C
Supply voltage
  • 5V DC
Gross weight98.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays WAVESHARE,
*
21322
0 in TME stock
Net price for quantities from 1 pcs - 168.19 EURGross price for quantities from 1 pcs - 168.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.